Part Details for 110945-0051 by ITT Interconnect Solutions
Overview of 110945-0051 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110945-0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110945-0051
|
Avnet Americas | SAM-D FOR PATRIOT MISSILE / 110945-0051 - Bulk (Alt: 110945-0051) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
SD11094551
|
Avnet Americas | SAM-D FOR PATRIOT MISSILE / 110945-0051 - Bulk (Alt: SD11094551) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$4,590.3750 / $12,455.3280 | Buy Now |
DISTI #
ITT110945-0051
|
Heilind Electronics | SD11094551 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Circular |
6 In Stock |
|
$9,116.2500 / $9,299.4900 | Buy Now |
DISTI #
ITT110945-0051
|
Interstate Connecting Components | SD11094551 | 0 |
|
Buy Now | |
|
Master Electronics | Connector Circular |
6 In Stock |
|
$9,116.2500 / $9,299.4900 | Buy Now |