Part Details for 1103M2S3AQE2 by C&K
Overview of 1103M2S3AQE2 by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1103M2S3AQE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4414
|
Newark | Slide Switch, 1000 Series, Spdt, Horizontal, Through Hole, 6 A, 250 V Rohs Compliant: Yes |C&k Components 1103M2S3AQE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$6.0800 / $8.8400 | Buy Now |
DISTI #
CKN9629-ND
|
DigiKey | SWITCH SLIDE SPDT 6A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tray |
49 In Stock |
|
$4.8676 / $8.3000 | Buy Now |
DISTI #
611-1103M2S3AQE2
|
Mouser Electronics | Slide Switches Slide SPDT ON-OFF-ON R/A RoHS: Compliant | 29 |
|
$4.8600 / $7.6400 | Buy Now |
DISTI #
V99:2348_14460300
|
Arrow Electronics | Switch Slide ON OFF ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1633 | Americas - 2 |
|
$0.9340 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$9.4000 | Buy Now |
|
Quest Components | SLIDE SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | 19 |
|
$5.1413 / $10.2825 | Buy Now |
DISTI #
000000000000704322
|
Sager | Slide Switches Slide SPDT ON-OFF-ON R/A Min Qty: 80 | 0 |
|
$4.9800 / $5.4900 | Buy Now |
Part Details for 1103M2S3AQE2
1103M2S3AQE2 CAD Models
1103M2S3AQE2 Part Data Attributes:
|
1103M2S3AQE2
C&K
Buy Now
Datasheet
|
Compare Parts:
1103M2S3AQE2
C&K
SLIDE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@240VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 1103M2S3AQE2
This table gives cross-reference parts and alternative options found for 1103M2S3AQE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1103M2S3AQE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1103M2S3AW3QE2 | Slide Switch, SPDT, On-off-on, Horizontal, 6A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | 1103M2S3AQE2 vs 1103M2S3AW3QE2 |
1103M2S3AQE2 | Slide Switch, SPDT, On-off-on, Horizontal, 6A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ITT Interconnect Solutions | 1103M2S3AQE2 vs 1103M2S3AQE2 |