Part Details for 11032563-00 by TE Connectivity
Overview of 11032563-00 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 11032563-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8740
|
Newark | Thermistor, Zero Power Resistance At 25°C:10Kohm, Product Range:44000 Series, Thermistor Mounting:Through Hole, Beta Value (K):3694K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Operating Temperature Min:- Rohs Compliant: Yes |Te Connectivity Sensors 11032563-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2218 |
|
$8.7000 / $10.1500 | Buy Now |
DISTI #
11032563-00
|
Avnet Americas | 44006RC,THERM,ROHS - Bulk (Alt: 11032563-00) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5048 / $9.0312 | Buy Now |
DISTI #
11032563-00
|
Avnet Americas | Thermistor NTC 10KOhm 2-Pin Radial - Bulk (Alt: 11032563-00) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$7.5048 / $9.0312 | Buy Now |
DISTI #
824-11032563-00
|
Mouser Electronics | NTC Thermistors 44006RC,THERMISTOR | 381 |
|
$8.6200 / $12.9100 | Buy Now |
DISTI #
TSS11032563-00
|
Heilind Electronics | Americas - 0 in Stock525 On Order |
|
$8.7696 / $9.2822 | Buy Now | |
|
Onlinecomponents.com | 44006RC,THERM,ROHS |
3 Partner Stock |
|
$7.9800 / $11.7800 | Buy Now |
DISTI #
701006
|
TTI | NTC Thermistors NTC THERMISTOR EPOXY 44006RC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 200 In Stock |
|
$8.2600 / $9.3500 | Buy Now |
DISTI #
11032563-00
|
Avnet Americas | 44006RC,THERM,ROHS - Bulk (Alt: 11032563-00) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5048 / $9.0312 | Buy Now |
DISTI #
11032563-00
|
Avnet Americas | Thermistor NTC 10KOhm 2-Pin Radial - Bulk (Alt: 11032563-00) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$7.5048 / $9.0312 | Buy Now |
DISTI #
TSS11032563-00
|
Interstate Connecting Components | 0175 On Order |
|
$8.7696 / $9.2822 | Buy Now |
Part Details for 11032563-00
11032563-00 CAD Models
11032563-00 Part Data Attributes:
|
11032563-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11032563-00
TE Connectivity
NTC THERMISTOR 10K OHM 0.2C BEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Resistance | 10000 Ω | |
Resistor Type | NON-LINEAR RESISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3694 K | |
Thermistor Application | TEMPERATURE SENSING |