Part Details for 11031263-00 by TE Connectivity
Overview of 11031263-00 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11031263-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2025
|
Avnet Americas | Multi-Purpose Piezo Film Sensor with Lead Attachment - Bulk (Alt: 03AC2025) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$38.6000 / $39.4300 | Buy Now |
DISTI #
824-11031263-00
|
Mouser Electronics | Vibration Sensors SDT1-028K | 0 |
|
$38.7400 / $50.1700 | Order Now |
DISTI #
TSS11031263-00
|
Heilind Electronics | SDT1-028K | Americas - 0 in Stock |
|
$28.6912 / $29.5607 | Buy Now |
|
Onlinecomponents.com | SDT1-028K | 0 |
|
$34.7700 / $46.0300 | Buy Now |
DISTI #
1-1000288-0
|
TTI | Vibration Sensors SDT-028K w/leads RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 26 In Stock |
|
$32.3300 / $36.4100 | Buy Now |
DISTI #
03AC2025
|
Avnet Americas | Multi-Purpose Piezo Film Sensor with Lead Attachment - Bulk (Alt: 03AC2025) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$38.6000 / $39.4300 | Buy Now |
DISTI #
TSS11031263-00
|
Interstate Connecting Components | SDT1-028K | 0 |
|
Buy Now | |
DISTI #
11031263-00
|
Richardson RFPD | OPTICAL SENSOR RoHS: Compliant Min Qty: 50 | 0 |
|
$32.6900 | Buy Now |
DISTI #
000000000006275674
|
Sager | Vibration Sensors SDT1-028K Min Qty: 1 | 0 |
|
$34.8700 / $40.8600 | Buy Now |
|
Master Electronics | SDT1-028K | 0 |
|
$34.7700 / $46.0300 | Buy Now |
Part Details for 11031263-00
11031263-00 CAD Models
11031263-00 Part Data Attributes:
|
11031263-00
TE Connectivity
Buy Now
|
Compare Parts:
11031263-00
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |