Part Details for 11026436-00 by TE Connectivity
Overview of 11026436-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11026436-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC4307
|
Newark | 55016 Gem Therm |Te Connectivity Sensors 11026436-00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
11026436-00
|
Avnet Americas | Thermistor NTC 10KOhm ±0.8% 2-Pin Radial - Bulk (Alt: 11026436-00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 39 Weeks, 3 Days Container: Bulk | 0 |
|
$18.0894 / $21.7686 | Buy Now |
DISTI #
824-11026436-00
|
Mouser Electronics | NTC Thermistors 55016 GEM THERM | 65 |
|
$23.2200 / $32.5100 | Buy Now |
DISTI #
TSS11026436-00
|
Heilind Electronics | 55016 GEM THERM | Americas - 0 in Stock |
|
$12.1176 / $12.4849 | Buy Now |
|
Onlinecomponents.com | 55016 GEM THERM | 0 |
|
$18.2600 / $26.9900 | Buy Now |
DISTI #
055107
|
TTI | NTC Thermistors 55016 GEM THERM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 76 In Stock |
|
$22.9700 / $32.1800 | Buy Now |
DISTI #
11026436-00
|
Avnet Americas | Thermistor NTC 10KOhm ±0.8% 2-Pin Radial - Bulk (Alt: 11026436-00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 39 Weeks, 3 Days Container: Bulk | 0 |
|
$18.0894 / $21.7686 | Buy Now |
DISTI #
11026436-00
|
Avnet Americas | Thermistor NTC 10KOhm ±0.8% 2-Pin Radial - Bulk (Alt: 11026436-00) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 39 Weeks, 3 Days Container: Bulk | 0 |
|
$18.0894 / $21.7686 | Buy Now |
DISTI #
TSS11026436-00
|
Interstate Connecting Components | 55016 GEM THERM | 0 |
|
Buy Now | |
DISTI #
000000000006275579
|
Sager | NTC Thermistors 55016 GEM THERM Min Qty: 1 | 0 |
|
$20.4400 / $24.7300 | Buy Now |
Part Details for 11026436-00
11026436-00 CAD Models
11026436-00 Part Data Attributes
|
11026436-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
11026436-00
TE Connectivity
10000ohm, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks, 3 Days | |
Lead Length | 65 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Resistance | 10000 Ω | |
Resistor Type | NON-LINEAR RESISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3943 K | |
Thermistor Application | TEMPERATURE SENSING |