-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN-YELLOCK 60 BASE GASKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11006009503-ND
|
DigiKey | HAN-YELLOCK 60 BASE GASKET Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4110 | Buy Now |
DISTI #
617-11006009503
|
Mouser Electronics | Heavy Duty Power Connectors HAN-YELLOCK 60 BASE GASKET RoHS: Compliant | 13 |
|
$3.9100 / $5.9500 | Buy Now |
DISTI #
70735886
|
RS | Flange Gasket, Wt 2.00 g | HARTING 11006009503 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5600 / $5.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.0700 | Buy Now |
DISTI #
HRT11006009503
|
Heilind Electronics | HAN-YELLOCK 60 HOUSING BA | Americas - 0 in Stock |
|
$2.5397 / $4.7200 | Buy Now |
DISTI #
11006009503
|
TME | Han-Yellock 60 base gasket Min Qty: 1 | 0 |
|
$1.9100 / $2.4400 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors HAN-YELLOCK 60 BASE GASKET | 13 |
|
$53.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11006009503
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11006009503
HARTING Technology Group
HAN-YELLOCK 60 BASE GASKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |