-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8069
|
Newark | Han-Yellock Pe Contact Male Crimp 6Mm2 (Awg10) |Harting 11000009509 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 / $10.0800 | Buy Now |
DISTI #
1195-2953-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 10AWG Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0120 / $11.6000 | Buy Now |
DISTI #
617-11000009509
|
Mouser Electronics | Heavy Duty Power Connectors Yellock PE extension crimp 6mm RoHS: Compliant | 23 |
|
$7.0100 / $11.8500 | Buy Now |
DISTI #
70235414
|
RS | PE Contact, Male, Wt 3.20 g, Wire Size 10.00 AWG, Han-Yellock Series | HARTING 11000009509 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7800 / $9.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.7800 | Buy Now |
DISTI #
HRT11000009509
|
Heilind Electronics | YELLOCK PE EXTENSION CRIMP 6M M | Americas - 561 in Stock |
|
$7.8750 / $8.2858 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$4.7043 / $10.0800 | Buy Now |
|
Quest Components | 34 |
|
$6.3000 / $13.5000 | Buy Now | |
DISTI #
11000009509
|
TME | Yellock PE extension crimp 6mm? Min Qty: 1 | 0 |
|
$6.5400 / $8.2800 | RFQ |
DISTI #
HRT11000009509
|
Interstate Connecting Components | YELLOCK PE EXTENSION CRIMP 6M M | 187 |
|
$7.8750 / $8.2858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11000009509
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11000009509
HARTING Technology Group
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Approvals | IEC 60664-1, IEC 61984 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 2 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 20 A | |
Terminal Type | CRIMP | |
Wire Size-Max | 10 AWG |