Part Details for 10ZLH150MEFC5X11 by Rubycon Corporation
Overview of 10ZLH150MEFC5X11 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10ZLH150MEFC5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1879-ND
|
DigiKey | CAP ALUM 150UF 20% 10V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2202 In Stock |
|
$0.0580 / $0.2800 | Buy Now |
DISTI #
232-10ZLH150MEFC5X11
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.0520 / $0.2800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 150uF - 20% - 10VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant |
1000 In Stock |
|
$0.0497 / $0.0631 | Buy Now |
|
Quest Components | 2400 |
|
$0.1080 / $0.3600 | Buy Now | |
DISTI #
2811507
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0587 / $0.2180 | Buy Now |
DISTI #
2811507
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0477 / $0.1573 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 150uF - 20% - 10VDC - 5mm dia x 11mm - -40 to 105°C RoHS: Compliant |
1000 In Stock |
|
$0.0497 / $0.0631 | Buy Now |
Part Details for 10ZLH150MEFC5X11
10ZLH150MEFC5X11 CAD Models
10ZLH150MEFC5X11 Part Data Attributes
|
10ZLH150MEFC5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10ZLH150MEFC5X11
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.015 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 172.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 10ZLH150MEFC5X11
This table gives cross-reference parts and alternative options found for 10ZLH150MEFC5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10ZLH150MEFC5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQ1A157M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10ZLH150MEFC5X11 vs LQ1A157M05011FS |
10ZLH150MCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH150MEFC5X11 vs 10ZLH150MCA5X11 |
10ZLH150MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH150MEFC5X11 vs 10ZLH150MKC5X11 |
10ZLH150MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF | Rubycon Corporation | 10ZLH150MEFC5X11 vs 10ZLH150MEFCT15X11 |
10ZLH150MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH150MEFC5X11 vs 10ZLH150MEFCCC5X11 |
10ZLH150MFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH150MEFC5X11 vs 10ZLH150MFA5X11 |
NRZJ151M10V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 10ZLH150MEFC5X11 vs NRZJ151M10V5X11TBSTF |
10ZLH150MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH150MEFC5X11 vs 10ZLH150MEFCKC5X11 |
LQ1A157M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 10ZLH150MEFC5X11 vs LQ1A157M05011TS |
10ZLH150MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 10ZLH150MEFC5X11 vs 10ZLH150MEFCCA5X11 |