Part Details for 10SC250014 by Essentra Components
Overview of 10SC250014 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10SC250014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC7149-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9446 In Stock |
|
$0.0445 / $0.1000 | Buy Now |
DISTI #
144-10SC250014
|
Mouser Electronics | Washers Shoulder Washer, .260 ID, .513 OD, 1/4 Screw, Natural,Nylon,9/64 Shank Lg,1/16 Thk RoHS: Compliant | 0 |
|
$0.0440 / $0.1000 | Order Now |
DISTI #
72080958
|
RS | Shoulder Washer, .260 ID, .513 OD, 1/4 Screw | Essentra Components 10SC250014 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1100 / $0.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0464 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 13 mm (0.513 in) - Base Height 3.6 mm (0.140 in) - Base Outside Diameter 7.9 mm (0.312 in) - Compatible Screw Sizes 1/4<multisep/>M6 RoHS: Compliant | 0 |
|
$0.0416 / $0.0713 | Buy Now |
Part Details for 10SC250014
10SC250014 CAD Models
10SC250014 Part Data Attributes
|
10SC250014
Essentra Components
Buy Now
|
Compare Parts:
10SC250014
Essentra Components
|
Samacsys Manufacturer | Essentra Components |