Part Details for 10MS7220MEFCCC8X7 by Rubycon Corporation
Overview of 10MS7220MEFCCC8X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10MS7220MEFCCC8X7
10MS7220MEFCCC8X7 CAD Models
10MS7220MEFCCC8X7 Part Data Attributes:
|
10MS7220MEFCCC8X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
10MS7220MEFCCC8X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 165 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for 10MS7220MEFCCC8X7
This table gives cross-reference parts and alternative options found for 10MS7220MEFCCC8X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10MS7220MEFCCC8X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USR1A221MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 10MS7220MEFCCC8X7 vs USR1A221MDD1CM |
10MS7220MEFCT78X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | 10MS7220MEFCCC8X7 vs 10MS7220MEFCT78X7 |
ESRG100ETD221MH07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10MS7220MEFCCC8X7 vs ESRG100ETD221MH07D |
10MS7220MEFCTA8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | 10MS7220MEFCCC8X7 vs 10MS7220MEFCTA8X7 |
USR1A221MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 10MS7220MEFCCC8X7 vs USR1A221MDD1CP |
10MS7220MEFCCE8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | 10MS7220MEFCCC8X7 vs 10MS7220MEFCCE8X7 |
ESRG100ELL221MH07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 10MS7220MEFCCC8X7 vs ESRG100ELL221MH07D |
10MS7220MEFCCA8X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF | Rubycon Corporation | 10MS7220MEFCCC8X7 vs 10MS7220MEFCCA8X7 |
ESRG100ETE221MH07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | Chemi-Con | 10MS7220MEFCCC8X7 vs ESRG100ETE221MH07D |
USR1A221MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 10MS7220MEFCCC8X7 vs USR1A221MDD1AE |