-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7492
|
Newark | Evaluation Board, Power Amplifier, Silicon Manufacturer:Analog Devices, Silicon Core Number:Hmc441Lc3B, Kit Application Type:Rf/If, Application Sub Type:Power Amplifier, Kit Contents:Evaluation Board Hmc441Lc3B, Product Range:- Rohs Compliant: Yes |Analog Devices 109712-HMC441LC3B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$421.7200 | Buy Now |
DISTI #
1127-1133-ND
|
DigiKey | BOARD EVAL AMP MMIC HMC441 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
4 In Stock |
|
$422.3900 | Buy Now |
DISTI #
584-109712HMC441LC3B
|
Mouser Electronics | RF Development Tools HMC441LC3B Evaluation PCB RoHS: Compliant | 0 |
|
$405.5000 | Order Now |
|
Analog Devices Inc | HMC441LC3B Evaluation PCB Min Qty: 1 Package Multiple: 1 | 29 |
|
$388.4000 / $422.3900 | Buy Now |
DISTI #
26615710
|
Verical | Evaluation PCB for the HMC441LC3B MMIC Medium Power Amplifier (6 - 18 GHz) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$444.6184 | Buy Now |
|
Ameya Holding Limited | BOARD EVAL AMP MMIC HMC441 | 29 |
|
RFQ | |
DISTI #
HMC441LC3B-EVL
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$405.4900 | Buy Now |
DISTI #
4033042
|
element14 Asia-Pacific | EVALUATION BOARD, POWER AMPLIFIER RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$456.9088 | Buy Now |
DISTI #
4033042
|
Farnell | EVALUATION BOARD, POWER AMPLIFIER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2 |
|
$419.4413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy