-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1066-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
13279 In Stock |
|
$1.6972 / $4.1300 | Buy Now |
DISTI #
598-108TTA063M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% RoHS: Compliant | 682 |
|
$1.7000 / $3.8300 | Buy Now |
DISTI #
30204445
|
Verical | Cap Aluminum Lytic 1000uF 63V 20% (16 X 31mm) Axial 0.1658 Ohm 1330mA 2000h 85°C Min Qty: 150 Package Multiple: 150 | Americas - 3000 |
|
$1.6897 / $2.0277 | Buy Now |
DISTI #
108TTA063M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 44700 In Stock |
|
$1.6600 / $2.2300 | Buy Now |
DISTI #
9680888
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 63V, 20%, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 217 |
|
$1.8968 / $4.1774 | Buy Now |
DISTI #
9680888
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 1000UF, 63V, 20%, AXIAL RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 4 Days Container: Each | 217 |
|
$2.6676 / $4.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
108TTA063M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
108TTA063M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 165.8 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.89 mA | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |