Part Details for 1085254 by Phoenix Contact
Overview of 1085254 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1085254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1085254-ND
|
DigiKey | NARROW ETHERNET SWITCH, FIVE RJ4 Min Qty: 1 Lead time: 22 Weeks Container: Box |
2641 In Stock |
|
$127.2660 / $131.4000 | Buy Now |
DISTI #
651-1085254
|
Mouser Electronics | Managed Ethernet Switches FL SWITCH 1105N RoHS: Compliant | 900 |
|
$128.1000 / $131.4000 | Buy Now |
DISTI #
72057532
|
RS | Industrial Gigabit Ethernet Switch, 5 Port, Unmanaged, FL SWITCH 1105N | Phoenix Contact 1085254 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 150 |
|
$159.8700 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch 5-Port 1000Mbps |
12 In Stock 1981 Factory Stock |
|
$140.0100 / $154.5400 | Buy Now |
DISTI #
1085254
|
TTI | Unmanaged Ethernet Switches FL SWITCH 1105N RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 270 In Stock |
|
$148.0200 | Buy Now |
DISTI #
000000000006153654
|
Sager | Managed Ethernet Switches FL SWITCH 1105N Min Qty: 1 | 184 |
|
$127.2500 / $130.0000 | Buy Now |
|
Master Electronics | Ethernet Switch 5-Port 1000Mbps |
12 In Stock 1981 Factory Stock |
|
$140.0100 / $154.5400 | Buy Now |
|
Neutron USA | Industrial Gigabit Ethernet Switch, 5x10/100/1000 Mbps Ports, Unmanaged, FL SWITCH 1105N | 50 |
|
$300.2900 | Buy Now |
Part Details for 1085254
1085254 CAD Models
1085254 Part Data Attributes:
|
1085254
Phoenix Contact
Buy Now
|
Compare Parts:
1085254
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |