-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
160 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H4000
|
Newark | 160P.iec-C.m.conn. Rohs Compliant: Yes |Amp Te Connectivity 106740-4 Min Qty: 418 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
69AH9740
|
Newark | Conn, Backplane, Plug, 160Pos, 2.54Mm, Product Range:-, No. Of Contacts:160Contacts, Pitch Spacing:2.54Mm, Gender:Plug, Contact Termination Type:Through Hole, No. Of Rows:5Rows, Row Pitch:2.54Mm, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 106740-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2300 / $38.5800 | Buy Now |
DISTI #
106740-4
|
Avnet Americas | Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 106740-4) RoHS: Compliant Min Qty: 418 Package Multiple: 418 Lead time: 23 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
71707165
|
RS | TE, Data and Devices, Rectangular/PCB Connectors, 160P.IEC-C.M.CONN. | TE Connectivity 106740-4 RoHS: Compliant Min Qty: 418 Package Multiple: 1 Container: Bulk | 0 |
|
$38.6400 | RFQ |
|
Onlinecomponents.com | 160 Position Din Connector Plug - Male Pins Gold Through Hole - Right Angle. RoHS: Compliant |
455 In Stock |
|
$28.4900 / $39.8400 | Buy Now |
DISTI #
76920364
|
Verical | Conn DIN 41612 PL 160 POS 2.54mm Solder RA Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 1949 | Americas - 441 |
|
$34.0755 / $49.9875 | Buy Now |
DISTI #
106740-4
|
TTI | DIN 41612 Connectors 160POS R/A DIN CONN Min Qty: 19 Package Multiple: 19 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
106740-4
|
Avnet Americas | Conn DIN 41612 M 160 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 106740-4) RoHS: Compliant Min Qty: 418 Package Multiple: 418 Lead time: 23 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
3398105
|
element14 Asia-Pacific | BACKPLANE CONN, PLUG, 5ROW, 160POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.2245 / $29.1140 | Buy Now |
DISTI #
3398105
|
Farnell | BACKPLANE CONN, PLUG, 5ROW, 160POS, THT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Each | 0 |
|
$29.0740 / $39.2506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
106740-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
106740-4
TE Connectivity
160 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.54 inch | |
Body Depth | 0.89 inch | |
Body Length | 3.69 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYETHYLENE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 49u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 50 V | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 106740-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 106740-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
384295-E | Board Euro Connector | TE Connectivity | 106740-4 vs 384295-E |