Part Details for 1066959 by Phoenix Contact
Overview of 1066959 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 1066959
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1066959-ND
|
DigiKey | HC-M-01-COAX-CK2 5-50-F Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6300 | Buy Now |
DISTI #
651-1066959
|
Mouser Electronics | Circular Metric Connectors HC-M-01-COAX-CK2 5-50-F RoHS: Compliant | 0 |
|
$17.1000 / $23.6600 | Order Now |
DISTI #
71870743
|
RS | HC-M-01-COAX-CK2 5-50-F | Phoenix Contact 1066959 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2500 / $24.6500 | RFQ |
|
Onlinecomponents.com | Connector - power contacts: 0 - control contacts: 1 - Socket - 50 V - 16 A - 0.5 mm² ... 4 mm² - external cable diameter:3 mm ... 9.5 mm - 50 Ohm | 0 |
|
$17.2000 / $21.8500 | Buy Now |
DISTI #
000000000005971446
|
Sager | Circular Metric Connectors HC-M-01-COAX-CK2 5-50-F Min Qty: 1 | 0 |
|
$20.8900 / $24.3800 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 800 |
|
RFQ | |
|
Master Electronics | Connector - power contacts: 0 - control contacts: 1 - Socket - 50 V - 16 A - 0.5 mm² ... 4 mm² - external cable diameter:3 mm ... 9.5 mm - 50 Ohm | 0 |
|
$17.2000 / $21.8500 | Buy Now |
Part Details for 1066959
1066959 CAD Models
1066959 Part Data Attributes:
|
1066959
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1066959
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |