Part Details for 1066820000 by Weidmüller Interface GmbH & Co. KG
Overview of 1066820000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1066820000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T4911
|
Newark | Lm2N 3.5/4 3.2 Gy Bx |Weidmuller 1066820000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 | Buy Now |
DISTI #
1066820000
|
Avnet Americas | PC Board Terminal Block Header 4 Position 3.5mm Right Angle Through Hole Pebble Gray Box (Alt: 1066820000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $13.8700 | Buy Now |
DISTI #
1066820000
|
Avnet Americas | PC Board Terminal Block Header 4 Position 3.5mm Right Angle Through Hole Pebble Gray Box (Alt: 1066820000) Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ |