Part Details for 1066716 by Phoenix Contact
Overview of 1066716 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1066716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7274
|
Newark | Dc-Dc Converter, 24V, 1.3A Rohs Compliant: Yes |Phoenix Contact 1066716 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.5300 / $178.0500 | Buy Now |
DISTI #
277-1066716-ND
|
DigiKey | QUINT4-PS/12-24DC/24DC/1.3/PT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$119.6846 / $140.8100 | Buy Now |
DISTI #
651-1066716
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount QUINT4-PS/12-24DC/24DC/1.3/PT RoHS: Compliant | 10 |
|
$119.6800 / $140.8100 | Buy Now |
DISTI #
72481089
|
RS | QUINT4-PS/12-24DC/24DC/1.3/PT | Phoenix Contact 1066716 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$125.3200 / $140.8100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$115.6500 / $149.1400 | Buy Now | |
DISTI #
1066716
|
TTI | Isolated DC/DC Converters - DIN Rail Mount QUINT4-PS/12-24DC/24DC/1.3/PT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$117.3900 / $138.4300 | Buy Now |
DISTI #
000000000006427808
|
Sager | Isolated DC/DC Converters - DIN Rail Mount QUINT4-PS/12-24DC/24DC/1.3/PT Min Qty: 1 | 0 |
|
$120.9900 / $129.6300 | Buy Now |
DISTI #
3976649
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 1.3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$150.0000 | Buy Now |
DISTI #
3976649
|
Farnell | DC-DC CONVERTER, 24V, 1.3A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$142.5482 | Buy Now |
|
Master Electronics | 0 |
|
$115.6500 / $149.1400 | Buy Now |
Part Details for 1066716
1066716 CAD Models
1066716 Part Data Attributes:
|
1066716
Phoenix Contact
Buy Now
|
Compare Parts:
1066716
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |