Part Details for 1066714 by Phoenix Contact
Overview of 1066714 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1066714
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7273
|
Newark | Dc-Dc Converter, 24V, 2.5A Rohs Compliant: Yes |Phoenix Contact 1066714 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.2700 / $242.4100 | Buy Now |
DISTI #
277-1066714-ND
|
DigiKey | QUINT4-PS/12-24DC/24DC/2.5/PT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$163.0604 / $191.8400 | Buy Now |
DISTI #
651-1066714
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount QUINT4-PS/12-24DC/24DC/2.5/PT RoHS: Compliant | 1 |
|
$172.1700 / $191.8400 | Buy Now |
DISTI #
72481088
|
RS | QUINT4-PS/12-24DC/24DC/2.5/PT | Phoenix Contact 1066714 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 8 |
|
$170.7400 / $191.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$162.4000 / $179.2600 | Buy Now | |
DISTI #
1066714
|
TTI | Isolated DC/DC Converters - DIN Rail Mount QUINT4-PS/12-24DC/24DC/2.5/PT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$160.3500 / $188.3700 | Buy Now |
DISTI #
000000000006427807
|
Sager | Isolated DC/DC Converters - DIN Rail Mount QUINT4-PS/12-24DC/24DC/2.5/PT Min Qty: 1 | 0 |
|
$164.8400 / $176.6100 | Buy Now |
DISTI #
3976651
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 2.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$174.1752 / $204.9081 | Buy Now |
DISTI #
3976651
|
Farnell | DC-DC CONVERTER, 24V, 2.5A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$194.0719 | Buy Now |
|
Master Electronics | 0 |
|
$162.4000 / $179.2600 | Buy Now |