Part Details for 1066704 by Phoenix Contact
Overview of 1066704 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1066704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7271
|
Newark | Dc-Dc Converter, 12V, 2.5A Rohs Compliant: Yes |Phoenix Contact 1066704 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$126.5300 / $178.0500 | Buy Now |
DISTI #
277-1066704-ND
|
DigiKey | QUINT4-PS/12-24DC/5-15DC/2.5/P Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
18 In Stock |
|
$119.6846 / $140.8100 | Buy Now |
DISTI #
651-1066704
|
Mouser Electronics | DIN Rail Power Supplies QUINT4-PS/12-24DC/5-15DC/2.5/P RoHS: Compliant | 12 |
|
$119.6800 / $140.7800 | Buy Now |
|
Onlinecomponents.com | DC/DC Converter - 1 Output: 12V, 2.5A - 12 to 24V Input - 30W - 2.6 kV - 92.2% Efficiency - DIN Rail Mount. |
17 In Stock |
|
$115.6000 / $139.5500 | Buy Now |
DISTI #
77835991
|
Verical | 1066704 Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 14 |
|
$149.6339 / $172.0715 | Buy Now |
DISTI #
1066704
|
TTI | DIN Rail Power Supplies QUINT4-PS/12-24DC/5-15DC/2.5/P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$117.3900 / $138.2000 | Buy Now |
DISTI #
000000000006305276
|
Sager | DIN Rail Power Supplies QUINT4-PS/12-24DC/5-15DC/2.5/P Min Qty: 1 | 0 |
|
$126.0300 / $139.6000 | Buy Now |
DISTI #
3976653
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 2.5A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$127.8397 / $150.4022 | Buy Now |
DISTI #
3976653
|
Farnell | DC-DC CONVERTER, 12V, 2.5A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 5 |
|
$142.5482 | Buy Now |
|
Master Electronics | DC/DC Converter - 1 Output: 12V, 2.5A - 12 to 24V Input - 30W - 2.6 kV - 92.2% Efficiency - DIN Rail Mount. |
17 In Stock |
|
$115.6000 / $139.5500 | Buy Now |
Part Details for 1066704
1066704 CAD Models
1066704 Part Data Attributes:
|
1066704
Phoenix Contact
Buy Now
|
Compare Parts:
1066704
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |