Part Details for 1066703 by Phoenix Contact
Overview of 1066703 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1066703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7270
|
Newark | Dc-Dc Converter, 24V, 1.3A Rohs Compliant: Yes |Phoenix Contact 1066703 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.2100 / $177.6000 | Buy Now |
DISTI #
277-1066703-ND
|
DigiKey | QUINT4-PS/12-24DC/24DC/1.3/SC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$119.6846 / $140.8100 | Buy Now |
DISTI #
651-1066703
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount QUINT4-PS/12-24DC/24DC/1.3/SC RoHS: Compliant | 2 |
|
$119.6800 / $140.8000 | Buy Now |
DISTI #
72547008
|
RS | QUINT4-PS/12-24DC/24DC/1.3/SC | Phoenix Contact 1066703 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$125.3200 / $140.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$115.6500 / $149.1400 | Buy Now | |
DISTI #
1066703
|
TTI | Isolated DC/DC Converters - DIN Rail Mount QUINT4-PS/12-24DC/24DC/1.3/SC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$127.1000 / $138.2600 | Buy Now |
DISTI #
000000000006427805
|
Sager | Isolated DC/DC Converters - DIN Rail Mount QUINT4-PS/12-24DC/24DC/1.3/SC Min Qty: 1 | 0 |
|
$120.9900 / $129.6300 | Buy Now |
DISTI #
3976650
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 1.3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$127.8397 / $150.4022 | Buy Now |
DISTI #
3976650
|
Farnell | DC-DC CONVERTER, 24V, 1.3A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$141.9848 | Buy Now |
|
Master Electronics | 0 |
|
$115.6500 / $149.1400 | Buy Now |