Part Details for 1066592 by Phoenix Contact
Overview of 1066592 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1066592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1066592-ND
|
DigiKey | CABLE ASSY DB09 SHIELDED GRAY 2M Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.5500 | Buy Now |
DISTI #
651-1066592
|
Mouser Electronics | D-Sub Cables CABLE-D 9SUB/B/S/HF/S/ 2 0M RoHS: Compliant | 4 |
|
$45.7900 / $55.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$47.1500 / $59.8900 | Buy Now | |
DISTI #
000000000006424006
|
Sager | D-Sub Cables CABLE-D 9SUB/B/S/HF/S/ 2 0M Min Qty: 1 | 0 |
|
$57.2700 / $64.1400 | Buy Now |
|
Dynamic Solutions GmbH | Cable | 800 |
|
RFQ | |
|
Master Electronics | 0 |
|
$47.1500 / $59.8900 | Buy Now | |
|
Neutron USA | D-Sub Cable, D-SUB F strip (1x 9-pos)--D-SUB M strip (1x 9-pos), 2m cable, CABLE-D 9SUB/B/S/HF/S/ 2,0M | 4 |
|
$133.9800 | Buy Now |
Part Details for 1066592
1066592 CAD Models
1066592 Part Data Attributes:
|
1066592
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1066592
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; CUL; DIN; EAC; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | D SUB FEMALE | |
Connector Side2 | D SUB MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | YES | |
Diameter | 6.7 mm | |
IEC Conformance | NO | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 25 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |