Part Details for 1066082 by Phoenix Contact
Overview of 1066082 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1066082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1066082-ND
|
DigiKey | HC-M-08-EMC-DSUB-M Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.2700 | Buy Now |
DISTI #
651-1066082
|
Mouser Electronics | Circular Metric Connectors HC-M-08-EMC-DSUB-M RoHS: Compliant | 4 |
|
$25.9300 / $38.1200 | Buy Now |
DISTI #
71870742
|
RS | HC-M-08-EMC-DSUB-M | Phoenix Contact 1066082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1600 / $37.3700 | RFQ |
|
Onlinecomponents.com | Connector - number of positions: 8 - power contacts: 0 - control contacts: 8 - Pin - 50 V - 5 A - 0.09 mm² ... 0.52 mm² - external cable diameter:3 mm ... 9.5 mm | 0 |
|
$26.1200 / $33.1200 | Buy Now |
DISTI #
000000000005971443
|
Sager | Circular Metric Connectors HC-M-08-EMC-DSUB-M Min Qty: 1 | 0 |
|
$31.6600 / $36.9400 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 550 |
|
RFQ | |
|
Master Electronics | Connector - number of positions: 8 - power contacts: 0 - control contacts: 8 - Pin - 50 V - 5 A - 0.09 mm² ... 0.52 mm² - external cable diameter:3 mm ... 9.5 mm | 0 |
|
$26.1200 / $33.1200 | Buy Now |
Part Details for 1066082
1066082 CAD Models
1066082 Part Data Attributes:
|
1066082
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1066082
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |