Part Details for 1066 by Videk Ltd
Overview of 1066 by Videk Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9151
|
Newark | Lead, X-Over Print 25W Plg-Skt, 3M, Connector Type A:D Subminiature Socket, 25 Way, Connector Type B:D Subminiature Plug, 25 Way, Cable Length - Imperial:9.84Ft, Cable Length - Metric:3M, Jacket Colour:White, Product Range:-, Cable Rohs Compliant: Yes |Videk 1066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$7.6100 / $10.3400 | Buy Now |
DISTI #
1525887
|
element14 Asia-Pacific | LEAD, X-OVER PRINT 25W PLG-SKT, 3M RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$6.6352 / $7.5947 | Buy Now |
DISTI #
1525887
|
Farnell | LEAD, X-OVER PRINT 25W PLG-SKT, 3M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 26 |
|
$4.0043 / $9.1937 | Buy Now |