Part Details for 106225-0014 by Molex
Overview of 106225-0014 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 106225-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5455
|
Newark | Fiber Optic Cable Assemblies Mpo(F) Strt Trunk |Molex 106225-0014 (Alternate Part Number: 191128250269 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$507.1100 / $574.7500 | Buy Now |
DISTI #
54AC7791
|
Newark | Fibre Optic Cable, Mpo Jack, Mpo Jack, Fibre Optic Connector A:Mpo Jack, Fibre Optic Connector B:Mpo Jack, No. Of Fibers:24Fibres, Fibre Type:Multimode, Lead Length - Metric:25M, Fibre Diameter:50Μm/125Μm Rohs Compliant: Yes |Molex 106225-0014 (Alternate Part Number: 191128250269 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$497.3600 / $563.6900 | Buy Now |
DISTI #
538-106225-0014
|
Mouser Electronics | Fiber Optic Cable Assemblies MPO(F) STRT TRUNK CBL OM3 24F PLN 25m RoHS: Compliant | 8 |
|
$478.0500 / $541.8000 | Buy Now |
DISTI #
71204963
|
RS | MPO(F) STRT TRUNK CABLE OM3 24F PLN 25m | Molex Incorporated 106225-0014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$627.4100 / $894.0600 | RFQ |
DISTI #
MOL106225-0014
|
Heilind Electronics | MPO(F) STRT TRUNK CBL OM3 24F PLN 25M | Americas - 1 in Stock |
|
$515.6029 / $539.4000 | Buy Now |
|
Onlinecomponents.com | MPO Female-to-MPO Female Trunk Cable Assembly - 50/125µm - 5.40mm - Multimode - 12 Fiber - Plenum - OM3 - 25.0m Length - Aqua. RoHS: Compliant |
8 Partner Stock |
|
$511.7600 / $541.6600 | Buy Now |
DISTI #
27485150
|
Verical | Cable Assembly Multi-Fiber 25m MPO to MPO 24 to 24 POS F-F Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$464.5600 | Buy Now |
DISTI #
65703202
|
Verical | Cable Assembly Multi-Fiber 25m MPO to MPO 24 to 24 POS F-F Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$464.5600 | Buy Now |
DISTI #
106225-0014
|
TTI | Fiber Optic Cable Assemblies MPO(F) STRT TRUNK CBL OM3 24F PLN 25m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$496.6300 / $506.5700 | Buy Now |
|
Master Electronics | MPO Female-to-MPO Female Trunk Cable Assembly - 50/125µm - 5.40mm - Multimode - 12 Fiber - Plenum - OM3 - 25.0m Length - Aqua. RoHS: Compliant |
8 Partner Stock |
|
$511.7600 / $541.6600 | Buy Now |
Part Details for 106225-0014
106225-0014 CAD Models
106225-0014 Part Data Attributes
|
106225-0014
Molex
Buy Now
|
Compare Parts:
106225-0014
Molex
|
Samacsys Manufacturer | Molex |