Part Details for 1061560100 by Molex
Overview of 1061560100 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1061560100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1061560100
|
Avnet Americas | Conn FC Adapter Single Mode/Multimode RCP/RCP ST Panel Mount - Trays (Alt: 1061560100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
1061560100
|
Avnet Americas | Conn FC Adapter Single Mode/Multimode RCP/RCP ST Panel Mount - Trays (Alt: 1061560100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
1061560100
|
Avnet Americas | Conn FC Adapter Single Mode/Multimode RCP/RCP ST Panel Mount - Trays (Alt: 1061560100) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Tray | 0 |
|
RFQ | |
DISTI #
3045005
|
Farnell | FC ADAP SQR 1PC MTSLV STK DIEC RoHS: Compliant Min Qty: 400 Lead time: 6 Weeks, 2 Days Container: Each | 0 |
|
$3.8923 | Buy Now |
Part Details for 1061560100
1061560100 CAD Models
1061560100 Part Data Attributes
|
1061560100
Molex
Buy Now
Datasheet
|
Compare Parts:
1061560100
Molex
CONN COUPLER RCPT FC-FC SIMPLEX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |