-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5441
|
Newark | Fiber Optic Conn Lc 8 Port Adap Snap Mnt W/Shut |Molex 106121-0300 (Alternate Part Number: 884982829749 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$56.9100 / $73.7600 | Buy Now |
DISTI #
1061210300
|
Avnet Americas | Conn LC Adapter Multimode Enhanced Multifiber F ST Panel Mount - Trays (Alt: 1061210300) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$45.1806 / $63.8343 | Buy Now |
DISTI #
538-106121-0300
|
Mouser Electronics | Fiber Optic Connectors LC 8 PORT ADAP SNAP MNT W/SHUT BLUE RoHS: Compliant | 0 |
|
$53.6500 | Order Now |
DISTI #
70374954
|
RS | LC 8 PORT ADAP SNAP MOUNT W/SHUT BLUE | Molex Incorporated 106121-0300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.3000 / $86.1900 | RFQ |
DISTI #
MOL106121-0300
|
Heilind Electronics | LC8 PORT PLASTIC ADAPTER | Americas - 0 in Stock |
|
$55.2200 | Buy Now |
|
Onlinecomponents.com | Conn LC Adapter Multimode Enhanced Multifiber F ST Panel Mount RoHS: Compliant |
126 Partner Stock |
|
$45.8900 / $60.7500 | Buy Now |
DISTI #
1061210300
|
Avnet Americas | Conn LC Adapter Multimode Enhanced Multifiber F ST Panel Mount - Trays (Alt: 1061210300) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$45.1806 / $63.8343 | Buy Now |
DISTI #
Molex 106121-0300
|
PEI Genesis | Fiber Optic Connector Adapter | 0 |
|
Buy Now | |
DISTI #
2291168
|
Farnell | LC ADAPTOR, 8 PORT, WITH SHUTTER RoHS: Compliant Min Qty: 200 Lead time: 7 Weeks, 5 Days Container: Each | 0 |
|
$48.6903 | Buy Now |
|
Master Electronics | Conn LC Adapter Multimode Enhanced Multifiber F ST Panel Mount RoHS: Compliant |
126 Partner Stock |
|
$45.8900 / $60.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
106121-0300
Molex
Buy Now
Datasheet
|
Compare Parts:
106121-0300
Molex
Fiber Optic Connector Adapter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Mode | MULTI | |
Option | GENERAL PURPOSE |