Part Details for 105MPR400K by Illinois Capacitor Inc
Overview of 105MPR400K by Illinois Capacitor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105MPR400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M3968
|
Newark | Capacitor Polypropylene Pp Film 1Uf, 400V, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):220V, Voltage(Dc):400V, Lead Spacing:27.5Mmrohs Compliant: Yes |Illinois Capacitor 105MPR400K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 322 |
|
$0.6830 / $0.8080 | Buy Now |
|
Future Electronics | MPR Series 400 V 1 uF ±10 % Radial Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 580Bag |
|
$0.6700 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 1uF ±10% - 400WVDC - +105°C |
1600 In Stock 3300 Factory Stock |
|
$0.5240 / $0.8740 | Buy Now |
|
Quest Components | Capacitor, Metalized Polypropylene, 1uf, 400V, 10±% | 17 |
|
$0.7830 / $1.3050 | Buy Now |
|
Master Electronics | Metalized Polyester Film Capacitor - 1uF ±10% - 400WVDC - +105°C |
1600 In Stock 3300 Factory Stock |
|
$0.5240 / $0.8740 | Buy Now |
|
New Advantage Corporation | MPR Series 400 V 1 uF �10 % Radial Metallized Polypropylene Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$0.8467 / $0.9071 | Buy Now |
Part Details for 105MPR400K
105MPR400K CAD Models
105MPR400K Part Data Attributes:
|
105MPR400K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
105MPR400K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Samacsys Modified On | 2021-12-23 15:16:53 | |
Additional Feature | RATED AC VOLTAGE (V): 220 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Cut/Formed Leads | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Manufacturer Series | MPR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MPR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |