Part Details for 105MPR250K by Illinois Capacitor Inc
Overview of 105MPR250K by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105MPR250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MPR Series 250 V 1 uF ±10 % Radial Metallized Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.4200 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 1uF ±10% - 250WVDC - +105°C | 0 |
|
$0.3431 / $0.4873 | Buy Now |
|
New Advantage Corporation | MPR Series 250 V 1 uF �10 % Radial Metallized Polypropylene Film Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 800 |
|
$0.4200 / $0.4500 | Buy Now |
Part Details for 105MPR250K
105MPR250K CAD Models
105MPR250K Part Data Attributes:
|
105MPR250K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
105MPR250K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Cut/Formed Leads | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Manufacturer Series | MPR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |