-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3082 2240 00,ADAPTER,N TO SMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5723
|
Newark | Rf Coax Adaptor, N Plug-Sma Jack, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:-, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amp Te Connectivity 1057377-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
38AH3896
|
Newark | 1057377-1 Rohs Compliant: Yes |Amp Te Connectivity 1057377-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9300 | Buy Now |
DISTI #
41AJ1977
|
Newark | 3082 2240 00,adapter, n To Sma |Amp Te Connectivity 1057377-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.8000 / $97.8100 | Buy Now |
DISTI #
1057377-1
|
Avnet Americas | Conn Type N-SMA Adapter PL/RCP 0Hz to 18GHz ST Gold - Bulk (Alt: 1057377-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 104 |
|
RFQ | |
DISTI #
70084360
|
RS | Adapter, RF, N Plug-SMA Jack, STR, StainlessSteel, Beryllium Copper, TFE | TE Connectivity 1057377-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 41 |
|
$53.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$67.9700 | Buy Now |
DISTI #
AMP1057377-1
|
Heilind Electronics | 3082 2240 00ADAPTERN TO SMA | Americas - 0 in Stock |
|
$84.9536 | Buy Now |
|
Onlinecomponents.com | Adapter Coaxial Connector N Plug, Male Pin To SMA Jack, Female Socket RoHS: Compliant |
792 In Stock |
|
$101.2300 / $105.3400 | Buy Now |
DISTI #
11591744
|
Verical | Conn Type N-SMA Adapter 0Hz to 18GHz ST Panel Mount PL/RCP Gold Min Qty: 1 Package Multiple: 1 | Americas - 702 |
|
$60.2700 / $82.6700 | Buy Now |
DISTI #
78814796
|
Verical | Conn Type N-SMA Adapter 0Hz to 18GHz ST Panel Mount PL/RCP Gold Min Qty: 1 Package Multiple: 1 Date Code: 1907 | Americas - 87 |
|
$121.0522 / $129.8890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1057377-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1057377-1
TE Connectivity
3082 2240 00,ADAPTER,N TO SMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | N-SMA | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Contacts:Side 1 | 1 | |
Number of Contacts:Side 2 | 1 | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.24 |