-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12856CT-ND
|
DigiKey | CONN RCP USB3.1 TYPEC 24P SMD RA Min Qty: 1 Lead time: 12 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
36820 In Stock |
|
$1.3202 / $2.6800 | Buy Now |
DISTI #
1054500101
|
Avnet Americas | Conn USB Type C Receptacle 24 POS 0.5mm RA SMD 1 Port Emboss T/R - Tape and Reel (Alt: 1054500101) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 12 Weeks, 0 Days Container: Reel | 16900 |
|
$1.2054 | Buy Now |
DISTI #
E02:0323_09175790
|
Arrow Electronics | USB 3.1 right angle, top mount, SMT female type C connector featuring gold plated termination rated to 10,000 usage cycles. RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Lead time: 18 Weeks Date Code: 2320 | Europe - 101400 |
|
$1.2162 / $1.2482 | Buy Now |
DISTI #
V72:2272_14666951
|
Arrow Electronics | USB 3.1 right angle, top mount, SMT female type C connector featuring gold plated termination rated to 10,000 usage cycles. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2209 Container: Cut Strips | Americas - 180 |
|
$1.3170 / $2.2240 | Buy Now |
DISTI #
70814205
|
Verical | USB 3.1 right angle, top mount, SMT female type C connector featuring gold plated termination rated to 10,000 usage cycles. RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Date Code: 2320 | Americas - 101400 |
|
$1.2135 / $1.2456 | Buy Now |
DISTI #
77790710
|
Verical | USB 3.1 right angle, top mount, SMT female type C connector featuring gold plated termination rated to 10,000 usage cycles. RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 | Americas - 83200 |
|
$1.2239 / $1.6190 | Buy Now |
DISTI #
20145235
|
Verical | USB 3.1 right angle, top mount, SMT female type C connector featuring gold plated termination rated to 10,000 usage cycles. RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 | Americas - 44200 |
|
$1.2100 / $1.2600 | Buy Now |
DISTI #
68487309
|
Verical | USB 3.1 right angle, top mount, SMT female type C connector featuring gold plated termination rated to 10,000 usage cycles. RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 | Americas - 39000 |
|
$1.2100 / $1.2600 | Buy Now |
DISTI #
36320949
|
Verical | USB 3.1 right angle, top mount, SMT female type C connector featuring gold plated termination rated to 10,000 usage cycles. RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 | Americas - 10400 |
|
$0.7700 | Buy Now |
DISTI #
80318877
|
Verical | USB 3.1 right angle, top mount, SMT female type C connector featuring gold plated termination rated to 10,000 usage cycles. RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 2401 | Americas - 7800 |
|
$1.0104 / $1.2513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054500101
Molex
Buy Now
Datasheet
|
Compare Parts:
1054500101
Molex
Telecom and Datacom Connector, 24 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.128 inch | |
Body Depth | 0.311 inch | |
Body Length | 0.352 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | USB, SER C | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |