Part Details for 1052345:0051 by Phoenix Contact
Overview of 1052345:0051 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1052345:0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1052345:0051-ND
|
DigiKey | TERM BLOCK MARKER Min Qty: 10 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.0500 | Buy Now |
DISTI #
651-1052345:0051
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6.6.LGS: FORTL.ZAHLEN RoHS: Not Compliant | 0 |
|
$3.4700 / $4.3200 | Order Now |
DISTI #
71530061
|
RS | Label, terminal block marker, Snap In, "Numbers, 51 through 60", White | Phoenix Contact 1052345:0051 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4600 / $4.3200 | RFQ |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white - width: 6.5 mm RoHS: Compliant | 0 |
|
$3.3300 / $4.8500 | Buy Now |
DISTI #
000000000000685595
|
Sager | Terminal Block Tools & Accessories ZB 6.6.LGS: FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$4.1000 / $4.7900 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 900 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white - width: 6.5 mm RoHS: Compliant | 0 |
|
$3.3300 / $4.8500 | Buy Now |