Part Details for 1052015:0061 by Phoenix Contact
Overview of 1052015:0061 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1052015:0061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7781-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 6 Weeks Container: Strip |
4 In Stock |
|
$3.2625 / $4.3300 | Buy Now |
DISTI #
651-1052015:0061
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 8.LGS: FORTL.ZAHLEN RoHS: Not Compliant | 61 |
|
$3.2600 / $4.3300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 61 ... 70 - white - width: 8 mm RoHS: Compliant | 0 |
|
$3.3300 / $4.8500 | Buy Now |
DISTI #
000000000000685216
|
Sager | Terminal Block Tools & Accessories ZB 8.LGS: FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$4.1000 / $4.7900 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 4000 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 61 ... 70 - white - width: 8 mm RoHS: Compliant | 0 |
|
$3.3300 / $4.8500 | Buy Now |
Part Details for 1052015:0061
1052015:0061 CAD Models
1052015:0061 Part Data Attributes:
|
1052015:0061
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1052015:0061
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |