-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7458
|
Newark | Usb Conn, 2.0 Micro Type B, Rcpt, Smd, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Vertical, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 105133-0002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2990 |
|
$0.4060 | Buy Now |
DISTI #
1051330002
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm ST SMD 1 Port Emboss T/R - Tape and Reel (Alt: 1051330002) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 27000 |
|
$0.5625 | Buy Now |
DISTI #
33AC7458
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm ST SMD 1 Port Emboss T/R - Bulk (Alt: 33AC7458) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 2990 Partner Stock |
|
$1.0800 / $1.5400 | Buy Now |
DISTI #
538-105133-0002
|
Mouser Electronics | USB Connectors uUSB B Rec Vertical Flange TH 6.70 1.70 RoHS: Compliant | 24713 |
|
$0.5770 / $0.9600 | Buy Now |
DISTI #
MOL105133-0002
|
Heilind Electronics | MICRO-USB B RECEPTACLE 1.70MM, VERTICAL, SURFACE MOUNT, LEAD- | Americas - 7875 in Stock |
|
$0.6510 / $0.6937 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.5930 / $0.6140 | Buy Now |
|
Bristol Electronics | 1302 |
|
RFQ | ||
DISTI #
105133-0002
|
TTI | USB Connectors uUSB B Rec Vertical Flange TH 6.70 1.70 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.5630 | Buy Now |
DISTI #
1051330002
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm ST SMD 1 Port Emboss T/R - Tape and Reel (Alt: 1051330002) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 27000 |
|
$0.5625 | Buy Now |
DISTI #
33AC7458
|
Avnet Americas | Conn Micro USB Type B Receptacle 5 POS 0.65mm ST SMD 1 Port Emboss T/R - Bulk (Alt: 33AC7458) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Bulk | 2990 Partner Stock |
|
$1.0800 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105133-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
105133-0002
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL PALLADIUM GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
Dielectric Withstanding Voltage | 140VAC V | |
Durability | 10000 Cycles | |
Insertion Force-Max | 35.00576 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 0.6604 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 8.0064 N |
This table gives cross-reference parts and alternative options found for 105133-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105133-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
67503-1230 | Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT | Molex | 105133-0002 vs 67503-1230 |