-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2001 5031 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1920
|
Newark | 2001 5031 00 |Amp Te Connectivity 1050541-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_11681215
|
Arrow Electronics | 1050541-1 TE Connectivity RF Connectors SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Carton - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1630 | Americas - 9 |
|
$1.2520 | Buy Now |
DISTI #
25881914
|
Verical | 1050541-1 TE Connectivity RF Connectors SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Carton - Arrow.com RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1630 | Americas - 9 |
|
$1.2520 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, SOLDER TERMINAL, LOCKING, PLUG | 1 |
|
$25.0000 | Buy Now |
DISTI #
1050541-1
|
TTI | RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H SDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1050541-1
|
PEI Genesis | RF SMA Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
1050541-1
|
Avnet Abacus | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount (Alt: 1050541-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1050541-1
|
Avnet Abacus | Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount (Alt: 1050541-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 68 |
|
$5.0000 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1050541-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1050541-1
TE Connectivity
2001 5031 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 402/U | |
Body Depth | 0.447 inch | |
Body Length | 0.449 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 402 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.11 |
This table gives cross-reference parts and alternative options found for 1050541-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1050541-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1050541-2 | CABLE TERMINATED, SMA CONNECTOR, SOLDER, PLUG | TE Connectivity | 1050541-1 vs 1050541-2 |