-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R1699
|
Newark | Usb Conn, 2.0, Micro Usb Type B, Rcpt, Usb Connector Type:Micro Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:105017 Series Rohs Compliant: Yes |Molex 105017-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8670 |
|
$0.5780 / $0.6300 | Buy Now |
DISTI #
80AH2883
|
Newark | Micro Usb Conn, 2.0 Type B, Rcpt, 5Pos Rohs Compliant: Yes |Molex 105017-0001 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 7744 |
|
$0.5710 | Buy Now |
DISTI #
26AC5950
|
Newark | Uusb B Rec Botmt Flange Th 0.60 Rohs Compliant: Yes |Molex 105017-0001 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5480 / $0.7660 | Buy Now |
DISTI #
538-105017-0001
|
Mouser Electronics | USB Connectors MICRO USB B RECPT BTTM MNT SMT TH TABS RoHS: Compliant | 36925 |
|
$0.4950 / $0.8800 | Buy Now |
DISTI #
MOL105017-0001
|
Heilind Electronics | FY08 REVERSE TYPE MICRO USB B TYPE | Americas - 25500 in Stock |
|
$0.4853 / $0.5172 | Buy Now |
DISTI #
MOL105017-0001.P
|
Heilind Electronics | CUT TAPE - FY08 REVERSE TYPE MICRO USB B TYPE | Americas - 1236 in Stock |
|
$0.6723 / $0.8499 | Buy Now |
|
Onlinecomponents.com | Conn USB Type B RCP 5 POS 0.65mm Solder RA Thru-Hole 5 Terminal 1 Port T/R RoHS: Compliant |
132000 Partner Stock |
|
$0.4406 / $0.4784 | Buy Now |
|
Bristol Electronics | 491 |
|
RFQ | ||
DISTI #
105017-0001
|
TTI | USB Connectors MICRO USB B RECPT BTTM MNT SMT TH TABS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 22000 In Stock |
|
$0.4530 / $0.4900 | Buy Now |
DISTI #
MOL105017-0001.P
|
Interstate Connecting Components | CUT TAPE - FY08 REVERSE TYPE MICRO USB B TYPE | 371 |
|
$0.6723 / $0.8499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105017-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
105017-0001
Molex
Telecom and Datacom Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.114 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 |