Part Details for 1050091:+ by Phoenix Contact
Overview of 1050091:+ by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050091:+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1050091:+-ND
|
DigiKey | ZACK STRIP PRINTED HORIZON Min Qty: 1 Lead time: 4 Weeks Container: Strip |
9 In Stock |
|
$1.9700 | Buy Now |
DISTI #
651-1050091:+
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5 LGS:SYMBOLE PREPRINTED + RoHS: Compliant | 36 |
|
$1.9300 / $1.9700 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - horizontally labeled with the symbol: + - white - width: 5 mm RoHS: Compliant | 0 |
|
$1.9700 / $2.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.3600 | Buy Now |
|
Quest Components | 4 |
|
$3.0000 / $4.5000 | Buy Now | |
DISTI #
000000000000684672
|
Sager | Terminal Block Tools & Accessories ZB 5 LGS:SYMBOLE PREPRINTED + Min Qty: 10 | 0 |
|
$2.4200 / $2.8300 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 980 |
|
RFQ | |
|
Master Electronics | Zack marker strip - horizontally labeled with the symbol: + - white - width: 5 mm RoHS: Compliant | 0 |
|
$1.9700 / $2.8700 | Buy Now |
Part Details for 1050091:+
1050091:+ CAD Models
1050091:+ Part Data Attributes:
|
1050091:+
Phoenix Contact
Buy Now
|
Compare Parts:
1050091:+
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |