Part Details for 105006B21M050 by Molex
Overview of 105006B21M050 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105006B21M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC5325
|
Newark | Mc-5P-Mm-St-5M-Pur |Molex 105006B21M050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$87.0900 / $106.9200 | Buy Now |
DISTI #
1300068139
|
Avnet Americas | Mini Change Single Ended Cordset 5 Poles Male Straight to Pigtail 16AWG Gray PUR Cable 5m Length - Bulk (Alt: 1300068139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130006-8139
|
Heilind Electronics | Mini-Change, Single Ended, 5 p | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
20118526
|
Verical | Cable Assembly UL 20233 5m 16AWG Circular 5 POS M Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 93 |
|
$71.8600 / $76.3500 | Buy Now |
DISTI #
1300068139
|
Avnet Americas | Mini Change Single Ended Cordset 5 Poles Male Straight to Pigtail 16AWG Gray PUR Cable 5m Length - Bulk (Alt: 1300068139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 105006B21M050
|
PEI Genesis | MC-5P-MM-ST-5M-PUR | 93 |
|
Buy Now |