Part Details for 1050017:0441 by Phoenix Contact
Overview of 1050017:0441 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050017:0441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1050017:0441-ND
|
DigiKey | ZACK STRIP 10SECT PRINT HORIZON Min Qty: 1 Lead time: 6 Weeks Container: Strip |
10 In Stock |
|
$2.1315 / $2.8300 | Buy Now |
DISTI #
651-1050017:0441
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS: FORTL.ZAHLEN RoHS: Not Compliant | 0 |
|
$2.1300 / $2.8300 | Order Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 441 ... 450 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1700 / $3.1700 | Buy Now |
DISTI #
000000000000684160
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS: FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 900 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 441 ... 450 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1700 / $3.1700 | Buy Now |
Part Details for 1050017:0441
1050017:0441 CAD Models
1050017:0441 Part Data Attributes
|
1050017:0441
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050017:0441
Phoenix Contact
Zack marker strip, 10-section, printed horizontally: With the numbers from 441 to 450 - ZB 5,LGS:FORTL.ZAHLEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |