Part Details for 1050017:0361 by Phoenix Contact
Overview of 1050017:0361 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050017:0361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1050017:0361-ND
|
DigiKey | ZACK STRIP 10SECT PRINT HORIZON Min Qty: 1 Lead time: 6 Weeks Container: Strip |
9 In Stock |
|
$2.6500 | Buy Now |
DISTI #
651-1050017:0361
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS: FORTL.ZAHLEN RoHS: Not Compliant | 20 |
|
$2.2700 / $3.0900 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 361 ... 370 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1700 / $3.1700 | Buy Now |
DISTI #
000000000000684152
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS: FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1700 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 361 ... 370 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1700 / $3.1700 | Buy Now |
Part Details for 1050017:0361
1050017:0361 CAD Models
1050017:0361 Part Data Attributes:
|
1050017:0361
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050017:0361
Phoenix Contact
Zack marker strip, 10-section, printed horizontally: With the numbers from 361 to 370 - ZB 5,LGS:FORTL.ZAHLEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |