Part Details for 1050017:0241 by Phoenix Contact
Overview of 1050017:0241 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1050017:0241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3036
|
Newark | Zb 5 Lgs:Fortl.zahlen 241-250 |Phoenix Contact 1050017:0241 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1050017:0241-ND
|
DigiKey | MARKER BAR PRINTED HORIZONTALLY Min Qty: 1 Lead time: 6 Weeks Container: Strip |
6 In Stock |
|
$2.1315 / $2.8300 | Buy Now |
DISTI #
651-1050017:0241
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS: FORTL.ZAHLEN RoHS: Not Compliant | 21 |
|
$2.1300 / $2.8300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 241 ... 250 - white - width: 5 mm RoHS: Compliant |
62 In Stock |
|
$2.1000 / $2.9600 | Buy Now |
DISTI #
000000000000684140
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS: FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1800 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 241 ... 250 - white - width: 5 mm RoHS: Compliant |
62 In Stock |
|
$2.1000 / $2.9600 | Buy Now |