Part Details for 1050017:0221 by Phoenix Contact
Overview of 1050017:0221 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050017:0221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3034
|
Newark | Zb 5 Lgs:Fortl.zahlen 221-230 |Phoenix Contact 1050017:0221 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7867-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 6 Weeks Container: Strip |
3 In Stock |
|
$2.1315 / $2.8300 | Buy Now |
DISTI #
651-1050017:0221
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS: FORTL.ZAHLEN RoHS: Compliant | 12 |
|
$2.1300 / $2.8300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 221 ... 230 - white - width: 5 mm RoHS: Compliant |
44 In Stock |
|
$2.1000 / $2.9600 | Buy Now |
DISTI #
000000000000684138
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS: FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 800 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 221 ... 230 - white - width: 5 mm RoHS: Compliant |
44 In Stock |
|
$2.1000 / $2.9600 | Buy Now |
Part Details for 1050017:0221
1050017:0221 CAD Models
1050017:0221 Part Data Attributes:
|
1050017:0221
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050017:0221
Phoenix Contact
Zack marker strip, 10-section, printed horizontally: With the numbers from 221 to 230 - ZB 5,LGS:FORTL.ZAHLEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |