Part Details for 1050017:0011 by Phoenix Contact
Overview of 1050017:0011 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1050017:0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3013
|
Newark | Zb 5 Lgs:Fortl.zahlen 11-20 |Phoenix Contact 1050017:0011 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $6.7100 | Buy Now |
DISTI #
277-1529-ND
|
DigiKey | CONN ACC MARKER STRIP PREPRINT Min Qty: 1 Lead time: 8 Weeks Container: Strip |
855 In Stock |
|
$2.1242 / $2.8200 | Buy Now |
DISTI #
651-1050017:0011
|
Mouser Electronics | Terminal Block Tools & Accessories 5.2mm HZ STRIP 11-20 RoHS: Compliant | 906 |
|
$2.1300 / $2.8100 | Buy Now |
DISTI #
V36:1790_10630040
|
Arrow Electronics | Connector Accessories Zack Marker Strip Straight Polyamide White Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 | Americas - 62 |
|
$2.4144 / $2.8044 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 11 ... 20 - white - width: 5 mm RoHS: Compliant |
780 In Stock |
|
$2.0300 / $2.8400 | Buy Now |
DISTI #
65740398
|
Verical | Connector Accessories Zack Marker Strip Straight Polyamide White Min Qty: 3 Package Multiple: 1 Date Code: 2232 | Americas - 62 |
|
$2.8044 | Buy Now |
DISTI #
000000000000684117
|
Sager | Terminal Block Tools & Accessories 5.2mm HZ STRIP 11-20 Min Qty: 1 | 233 |
|
$2.1900 / $3.3900 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 550 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 11 ... 20 - white - width: 5 mm RoHS: Compliant |
780 In Stock |
|
$2.0300 / $2.8400 | Buy Now |
|
Neutron USA | Terminal Block Tools &, Accessories 5.2mm HZ STRIP 11-20 | 0 |
|
$24.1700 | Buy Now |
Part Details for 1050017:0011
1050017:0011 CAD Models
1050017:0011 Part Data Attributes:
|
1050017:0011
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050017:0011
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |