Part Details for 1034A 0101000 by Belden Inc
Overview of 1034A 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1034A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B1649
|
Newark | 3 #16 Pvc Pvc/ Black Rohs Compliant: Yes |Belden 1034A 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,562.4000 / $1,683.3000 | Buy Now |
DISTI #
BEL2167-ND
|
DigiKey | CABLE 3COND 16AWG BLACK Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3996 | Buy Now |
DISTI #
566-1034A0101000
|
Mouser Electronics | Multi-Conductor Cables 3 #16 PVC PVC | 0 |
|
$1,502.6600 | Order Now |
DISTI #
70712194
|
RS | Cable, 16AWG, 7x24, BC, PVC ins, Black PVC jkt, CMG UL | Belden 1034A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,502.6600 | RFQ |