Part Details for 1016C by Murata Power Solutions
Overview of 1016C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1016C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K7015
|
Newark | Tube Rohs Compliant: Yes |Murata Power Solutions 1016C Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $4.8300 | Buy Now |
DISTI #
1016C-ND
|
DigiKey | PULSE XFMR 1:1 3MH Min Qty: 1 Lead time: 11 Weeks Container: Tube |
20 In Stock |
|
$3.6125 / $4.8800 | Buy Now |
|
Future Electronics | Pulse Transformer 1:1, 3.0mH 200Vus RoHS Compliant: Yes RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.7900 / $4.1500 | Buy Now |
DISTI #
000000000001708564
|
Sager | Pulse Transformers 3.0 MH 200V Min Qty: 1 | 0 |
|
$4.0000 / $4.4900 | Buy Now |