Part Details for 10150-3000VE by 3M Electronics
Overview of 10150-3000VE by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 10150-3000VE
10150-3000VE CAD Models
10150-3000VE Part Data Attributes:
|
10150-3000VE
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
10150-3000VE
3M Electronics
50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Additional Feature | SHIELDED | |
Body Breadth | 0.358 inch | |
Body Length | 1.618 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (20) OVER NICKEL (80) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | IDC; SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 10150-3000VE
This table gives cross-reference parts and alternative options found for 10150-3000VE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10150-3000VE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX30A-50P-PG | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Guide Pin, Plug | Hirose Electric Co Ltd | 10150-3000VE vs DX30A-50P-PG |
3-5229912-1 | KIT, PLUG, 50 POS, B SLOT | TE Connectivity | 10150-3000VE vs 3-5229912-1 |
6-5229912-4 | 50 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, PLUG | TE Connectivity | 10150-3000VE vs 6-5229912-4 |
10150-900AJL | TELECOM AND DATACOM CONNECTOR, PLUG | 3M Electronics | 10150-3000VE vs 10150-900AJL |
TRM050SLAN | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug, | ABB Installation Products Inc | 10150-3000VE vs TRM050SLAN |
10150-900AJL | Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Plug | 3M Interconnect | 10150-3000VE vs 10150-900AJL |
52660-5051 | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Locking, Plug | Molex | 10150-3000VE vs 52660-5051 |
707-19-1024 | Telecom and Datacom Connector, 50 Contact(s), Male, Straight, Solder Terminal, Hole .115-.125, Plug | Molex | 10150-3000VE vs 707-19-1024 |
157-19500-02 | Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, Plug | Amphenol Corporation | 10150-3000VE vs 157-19500-02 |
M83515/3-09 | Telecom and Datacom Connector, 50 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cinch Connectivity Solutions | 10150-3000VE vs M83515/3-09 |