Part Details for 10132797-031100LF by Amphenol Corporation
Overview of 10132797-031100LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10132797-031100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10132797-031100LF
|
Avnet Americas | 10132797-031100LF-HEIGHT PLUG CONNECTOR - Tape and Reel (Alt: 10132797-031100LF) RoHS: Not Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
27AJ3917
|
Avnet Americas | 10132797-031100LF-HEIGHT PLUG CONNECTOR - Product that comes on tape, but is not reeled (Alt: 27AJ3917) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 6800 Partner Stock |
|
$0.7630 / $1.2300 | Buy Now |
DISTI #
649-10132797031100LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.3mm Height,Dbl Rw 30P, Plug, Connector RoHS: Compliant | 6765 |
|
$0.5720 / $1.1600 | Buy Now |
DISTI #
10132797-031100LF
|
Avnet Americas | 10132797-031100LF-HEIGHT PLUG CONNECTOR - Tape and Reel (Alt: 10132797-031100LF) RoHS: Not Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5400 | Buy Now |
DISTI #
27AJ3917
|
Avnet Americas | 10132797-031100LF-HEIGHT PLUG CONNECTOR - Product that comes on tape, but is not reeled (Alt: 27AJ3917) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Ammo Pack | 6800 Partner Stock |
|
$0.7630 / $1.2300 | Buy Now |
|
Ameya Holding Limited | CONN VERT 30POS 2.3MM SMD | 95200 |
|
RFQ | |
DISTI #
4363263
|
Farnell | RoHS: Compliant Min Qty: 1700 Container: Cut Tape | 0 |
|
$0.6340 | Buy Now |