Part Details for 10132797-021100LF by Amphenol FCi
Overview of 10132797-021100LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 10132797-021100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06399170
|
Arrow Electronics | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.3mm height plug connector RoHS: Compliant Min Qty: 6800 Package Multiple: 6800 Lead time: 10 Weeks Date Code: 2219 | Americas - 6800 |
|
$0.4557 | Buy Now |
DISTI #
V72:2272_06399170
|
Arrow Electronics | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.3mm height plug connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 Container: Cut Strips | Americas - 4954 |
|
$0.5009 / $0.6067 | Buy Now |
DISTI #
BRG10132797-021100LF
|
Heilind Electronics | 10132797-021100LF-HEIGHT 0.5 MM BTB | Americas - 0 in Stock |
|
$0.5161 / $0.5246 | Buy Now |
DISTI #
30690256
|
Verical | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.3mm height plug connector RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 | Americas - 3400 |
|
$0.4500 | Buy Now |
DISTI #
BRG10132797-021100LF
|
Interstate Connecting Components | 10132797-021100LF-HEIGHT 0.5 MM BTB | 0 |
|
$0.5161 / $0.5246 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22358 |
|
RFQ |
Part Details for 10132797-021100LF
10132797-021100LF CAD Models
10132797-021100LF Part Data Attributes:
|
10132797-021100LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10132797-021100LF
Amphenol FCi
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.15 inch | |
Body Depth | 0.091 inch | |
Body Length | 0.283 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.47 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.8 mm | |
Polarization Key | POLARIZING PEG | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |
Alternate Parts for 10132797-021100LF
This table gives cross-reference parts and alternative options found for 10132797-021100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10132797-021100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10132797-023100LF | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 3.3mm height plug connector. | Amphenol Communications Solutions | 10132797-021100LF vs 10132797-023100LF |