Part Details for 10132797-015100LF by Amphenol Corporation
Overview of 10132797-015100LF by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10132797-015100LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10132797-015100LF
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 10 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: 10132797-015100LF) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3463 | Buy Now |
DISTI #
649-10132797015100LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 4.3mm Height,Dbl Rw 10P, Plug, Connector RoHS: Compliant | 0 |
|
$0.3670 / $0.7000 | Order Now |
DISTI #
10132797-015100LF
|
TTI | Board to Board & Mezzanine Connectors 4.3mm Height,Dbl Rw 10P, Plug, Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3630 | Buy Now |
DISTI #
10132797-015100LF
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 10 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: 10132797-015100LF) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3463 | Buy Now |
DISTI #
10132797-015100LF
|
Avnet Abacus | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 10 Contacts, Surface Mount, Copper Alloy - Tape and Reel (Alt: 10132797-015100LF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
10132797-015100LF
|
Avnet Asia | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 10 Contacts, Surface Mount, Copper Alloy (Alt: 10132797-015100LF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 24000 |
|
$0.3018 / $0.3664 | Buy Now |
|
Chip1Cloud | CONN PLUG 10POS SMD GOLD | 1880 |
|
RFQ |