Part Details for 10130419-2031101LF by Amphenol Corporation
Overview of 10130419-2031101LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10130419-2031101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10130419-2031101LF
|
Avnet Americas | 10130419-2031101LF-DDR4 288P TH ASSY - Trays (Alt: 10130419-2031101LF) RoHS: Compliant Min Qty: 1568 Package Multiple: 392 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-101304192031101
|
Mouser Electronics | DIMM Connectors DDR4 DIMM connector Vertical Through Hole 288 Position 085mm (0033in) Pitch | 0 |
|
$8.1900 | Order Now |
DISTI #
10130419-2031101LF
|
Avnet Americas | 10130419-2031101LF-DDR4 288P TH ASSY - Trays (Alt: 10130419-2031101LF) RoHS: Compliant Min Qty: 1568 Package Multiple: 392 Container: Tray | 0 |
|
RFQ |