Part Details for 10128798-005RLF by Amphenol FCi
Overview of 10128798-005RLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10128798-005RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_13830102
|
Arrow Electronics | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H5.5mm, Key M, 30u" Au Plating Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks Date Code: 2215 | Americas - 4500 |
|
$1.4430 | Buy Now |
DISTI #
V72:2272_13830102
|
Arrow Electronics | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H5.5mm, Key M, 30u" Au Plating Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1911 Container: Cut Strips | Americas - 3420 |
|
$1.4570 / $1.6250 | Buy Now |
DISTI #
BRG10128798-005RLF
|
Heilind Electronics | M.2 5.5H_STD_M-10128798-005RLF | Americas - 0 in Stock |
|
$1.9531 | Buy Now |
DISTI #
BRG10128798-005RLF
|
Interstate Connecting Components | M.2 5.5H_STD_M-10128798-005RLF | 0 |
|
$1.9531 | Buy Now |
Part Details for 10128798-005RLF
10128798-005RLF CAD Models
10128798-005RLF Part Data Attributes:
|
10128798-005RLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10128798-005RLF
Amphenol FCi
Card Edge Connector, 67 Contact(s), 2 Row(s), Right Angle, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | PEG | |
Body Breadth | 0.217 inch | |
Body Depth | 0.321 inch | |
Body Length | 0.862 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 60 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.019 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 7.5438 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4826 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 67 |